Part Details for S-19903CA-S8T1U7 by ABLIC Inc.
Overview of S-19903CA-S8T1U7 by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19903CA-S8T1U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19903CA-S8T1U7CT-ND
|
DigiKey | IC REG BUCK ADJ 600MA 8HTMSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$1.7163 / $3.6700 | Buy Now |
DISTI #
S-19903CA-S8T1U7
|
Avnet Americas | Converter DC to DC 1-OUT Step Down 4V to 36V 8-Pin HTMSOP T/R - Tape and Reel (Alt: S-19903CA-S8T1U7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.5800 / $1.8600 | Buy Now |
DISTI #
628-S-19903CA-S8T1U7
|
Mouser Electronics | Switching Voltage Regulators RoHS: Compliant | 100 |
|
$1.8000 / $3.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $4.9400 | Buy Now |
|
Quest Components | 80 |
|
$4.1089 / $6.6630 | Buy Now | |
DISTI #
C1S713100396637
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$2.0500 / $2.9300 | Buy Now |
Part Details for S-19903CA-S8T1U7
S-19903CA-S8T1U7 CAD Models
S-19903CA-S8T1U7 Part Data Attributes
|
S-19903CA-S8T1U7
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19903CA-S8T1U7
ABLIC Inc.
Switching Regulator, Current-mode, 1.4A, CMOS, PDSO8, HTMSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 0.83 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm |