Part Details for S-19611AB0H-K8T2U by ABLIC Inc.
Results Overview of S-19611AB0H-K8T2U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-19611AB0H-K8T2U Information
S-19611AB0H-K8T2U by ABLIC Inc. is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for S-19611AB0H-K8T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19611AB0H-K8T2UCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TMSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.9337 / $2.2300 | Buy Now |
DISTI #
S-19611AB0H-K8T2U
|
Avnet Americas | OP Amp Dual 0.22V/us 2.65V to 5.5V 8-Pin TMSOP T/R - Tape and Reel (Alt: S-19611AB0H-K8T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8600 / $1.0200 | Buy Now |
DISTI #
628-S19611AB0HK8T2U
|
Mouser Electronics | Operational Amplifiers - Op Amps IC OPAMP ZERO-DRIFT 2 CIRCUIT RoHS: Compliant | 0 |
|
$0.9720 / $2.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9270 / $2.5400 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 100UV OFFSET-MAX, CMOS, PDSO8 | 49 |
|
$2.2920 / $3.4380 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 62 |
|
$1.1460 / $3.4120 | Buy Now |