Part Details for S-19610AB0A-K8T2U by ABLIC Inc.
Overview of S-19610AB0A-K8T2U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S-19610AB0A-K8T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19610AB0A-K8T2UCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TMSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.4383 / $1.1300 | Buy Now |
DISTI #
S-19610AB0A-K8T2U
|
Avnet Americas | OP Amp Dual 2V/us 2.7V to 5.5V 8-Pin TMSOP T/R - Tape and Reel (Alt: S-19610AB0A-K8T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
628-S19610AB0AK8T2U
|
Mouser Electronics | Operational Amplifiers - Op Amps IC OPAMP GP 2 CIRCUIT RoHS: Compliant | 0 |
|
$0.4390 / $1.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4208 / $0.8814 | Buy Now |
DISTI #
S-19610AB0A-K8T2U
|
Avnet Americas | OP Amp Dual 2V/us 2.7V to 5.5V 8-Pin TMSOP T/R - Tape and Reel (Alt: S-19610AB0A-K8T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4200 / $0.4600 | Buy Now |