S-19514AFPA-V9T1U4
ABLIC Inc.
Description: IC REG LINEAR 3.3V TO-252-9S

Overview of S-19514AFPA-V9T1U4 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-19514AFPA-V9T1U4 by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-S-19514AFPA-V9T1U4CT-ND
DigiKey IC REG LINEAR 5V 250MA TO252-9S Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.9000
  • 4,000 $1.3267
$1.3267 / $2.9000 Buy Now
DISTI # S-19514AFPA-V9T1U4
Avnet Americas LDO Regulator Positive 5V 250mA 9-Pin TO-252S T/R - Tape and Reel (Alt: S-19514AFPA-V9T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $1.3200
  • 50,000 $1.2600
  • 100,000 $1.2000
  • 500,000 $1.1200
$1.1200 / $1.3200 Buy Now
DISTI # 628-S19514AFPAV9T1U4
Mouser Electronics Supervisory Circuits IC REG LINEAR 3.3V RoHS: Compliant 0
  • 4,000 $1.2900
$1.2900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $3.3100
  • 2,000 $1.7500
  • 3,000 $1.2300
  • 4,000 $1.2100
$1.2100 / $3.3100 Buy Now

CAD Models for S-19514AFPA-V9T1U4 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-19514AFPA-V9T1U4 by ABLIC Inc.

S-19514AFPA-V9T1U4
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Package Description
TO-252,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
18 Weeks
Additional Feature
THRESHOLD VOLATGE=4.2V
Adjustable Threshold
YES
Analog IC - Other Type
WATCHDOG TIMER
JESD-30 Code
R-PSSO-G8
JESD-609 Code
e3
Length
6.5 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
13.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
SINGLE
Width
4.7 mm
Want to compare parts?
  1. S-19514AFPA-V9T1U4
    ABLIC Inc.
    IC REG LINEAR 3.3V TO-252-9S
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-19514AFPA-V9T1U4 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-19514AFPA-V9T1U4 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-19514AFPA-V9T1U4 would you like to use for your alert(s)?
  • Please alert me when S-19514AFPA-V9T1U4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-19514AFPA-V9T1U4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-19514AFPA-V9T1U4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-19514AFPA-V9T1U4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-19514AFPA-V9T1U4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-19514AFPA-V9T1U4 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: