Part Details for S-19505AFPA-V9T1U4 by ABLIC Inc.
Overview of S-19505AFPA-V9T1U4 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-19505AFPA-V9T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19505AFPA-V9T1U4TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0750 / $1.1172 | Buy Now |
DISTI #
S-19505AFPA-V9T1U4
|
Avnet Americas | LDO Regulator Positive 5V 250mA 9-Pin TO-252S T/R - Tape and Reel (Alt: S-19505AFPA-V9T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.9900 / $1.1700 | Buy Now |
DISTI #
628-S19505AFPAV9T1U4
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $2.9200 | Buy Now |
Part Details for S-19505AFPA-V9T1U4
S-19505AFPA-V9T1U4 CAD Models
S-19505AFPA-V9T1U4 Part Data Attributes
|
S-19505AFPA-V9T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19505AFPA-V9T1U4
ABLIC Inc.
Power Supply Management Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TO-252, SMSIP8/9,.25,25TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-09 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PSSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP8/9,.25,25TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +3V | |
Width | 4.7 mm |