Part Details for S-19504AY3A-V9T1U4 by ABLIC Inc.
Overview of S-19504AY3A-V9T1U4 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for S-19504AY3A-V9T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19504AY3A-V9T1U4TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0750 / $1.1172 | Buy Now |
DISTI #
S-19504AY3A-V9T1U4
|
Avnet Americas | LDO Regulator Positive 3.3V 250mA 9-Pin TO-252S T/R - Tape and Reel (Alt: S-19504AY3A-V9T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.9900 / $1.1700 | Buy Now |
DISTI #
628-S19504AY3AV9T1U4
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $2.9200 | Buy Now |
Part Details for S-19504AY3A-V9T1U4
S-19504AY3A-V9T1U4 CAD Models
S-19504AY3A-V9T1U4 Part Data Attributes
|
S-19504AY3A-V9T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19504AY3A-V9T1U4
ABLIC Inc.
Power Supply Management Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TO-252, SMSIP8/9,.25,25TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-09 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PSSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP8/9,.25,25TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +4.6V | |
Width | 4.7 mm |