-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LINEAR 5.0V 200MA HSOP-8A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-19500AFPA-E8T1U4 by ABLIC Inc. is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19500AFPA-E8T1U4TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1075 | Buy Now |
DISTI #
S-19500AFPA-E8T1U4
|
Avnet Americas | LDO Regulator Positive 5V 200mA 8-Pin HSOP-A T/R - Tape and Reel (Alt: S-19500AFPA-E8T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0200 / $1.2000 | Buy Now |
DISTI #
628-S19500AFPAE8T1U4
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $3.0100 | Buy Now |
DISTI #
87559518
|
Verical | Low Dropout Positive Voltage Regulator RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 90 |
|
$1.0500 | Buy Now |
DISTI #
36549424
|
Verical | Low Dropout Positive Voltage Regulator RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1801 | Americas - 47 |
|
$2.3324 | Buy Now |
|
Quest Components | 37 |
|
$2.1362 / $3.8840 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 47 |
|
$0.9710 / $2.8910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-19500AFPA-E8T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19500AFPA-E8T1U4
ABLIC Inc.
IC REG LINEAR 5.0V 200MA HSOP-8A
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | HSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.02 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 4.2 | |
Width | 3.9 mm |