Part Details for S-19316AAFA-M5T1U7 by ABLIC Inc.
Overview of S-19316AAFA-M5T1U7 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19316AAFA-M5T1U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19316AAFA-M5T1U7CT-ND
|
DigiKey | IC REG LINEAR 3.3V 40MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3484 / $2.7900 | Buy Now |
DISTI #
S-19316AAFA-M5T1U7
|
Avnet Americas | LDO Regulator Positive 1V to 5.3V 40mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-19316AAFA-M5T1U7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.2000 / $1.4100 | Buy Now |
DISTI #
628-S19316AAFAM5T1U7
|
Mouser Electronics | LDO Voltage Regulators IC DETECT/REG 40MA 3.3V RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $3.5500 | Buy Now |
Part Details for S-19316AAFA-M5T1U7
S-19316AAFA-M5T1U7 CAD Models
S-19316AAFA-M5T1U7 Part Data Attributes
|
S-19316AAFA-M5T1U7
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19316AAFA-M5T1U7
ABLIC Inc.
IC DETECT/REG 40MA 3.3V SOT-23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23,5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 36 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |