There are no models available for this part yet.
Overview of S-19244E33H-V5T2U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-19244E33H-V5T2U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-S-19244E33H-V5T2UTR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8150 / $0.8699 | Buy Now | |
DISTI #
S-19244E33H-V5T2U
|
Avnet Americas | LDO Regulator Positive 3.3V 1A 5-Pin TO-252S T/R - Tape and Reel (Alt: S-19244E33H-V5T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8800 | Buy Now | |
DISTI #
628-S-19244E33HV5T2U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.8230 / $0.8550 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8090 / $2.2170 | Buy Now | ||
DISTI #
36549641
|
Verical | LDO Regulator Pos 3.3V 1A 5-Pin(4+Tab) TO-252-S T/R Automotive AEC-Q100 Min Qty: 66 Package Multiple: 1 Date Code: 1901 | Americas - 100 |
|
$1.2476 / $1.3060 | Buy Now | |
Quest Components | 80 |
|
$1.6808 / $3.0560 | Buy Now | |||
DISTI #
C1S713100389558
|
Chip1Stop | IC REG LINEAR 3.3V 1000MA TO-252-5S(A) RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.5640 / $0.8390 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.7640 / $2.2760 | Buy Now |
CAD Models for S-19244E33H-V5T2U by ABLIC Inc.
Part Data Attributes for S-19244E33H-V5T2U by ABLIC Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.38 V
|
Input Voltage Absolute-Max
|
12 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
3.8 V
|
JESD-30 Code
|
R-PSSO-G4
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.04092%
|
Load Regulation-Max
|
0.03%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
3.3759 V
|
Output Voltage1-Min
|
3.2241 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP4/5H,.37,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Packing Method
|
TR
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2.3%
|
Width
|
4.7 mm
|