Part Details for S-19214B00A-V5T2U7 by ABLIC Inc.
Overview of S-19214B00A-V5T2U7 by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-19214B00A-V5T2U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19214B00A-V5T2U7CT-ND
|
DigiKey | AUTOMOTIVE VOLTAGE REGULATORS Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80 In Stock |
|
$1.6926 / $3.3700 | Buy Now |
DISTI #
S-19214B00A-V5T2U7
|
Avnet Americas | LDO Regulator Positive 1.8V to 30V 1A 5-Pin TO-252S T/R - Tape and Reel (Alt: S-19214B00A-V5T2U7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.5500 / $1.7100 | Buy Now |
DISTI #
628-S19214B00AV5T2U7
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 66 |
|
$1.6500 / $3.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $4.5400 | Buy Now |
DISTI #
60670499
|
Verical | 36 V INPUT, 1000 mA Voltage Regulator Min Qty: 28 Package Multiple: 1 Date Code: 1901 | Americas - 3977 |
|
$2.2560 / $2.6978 | Buy Now |
|
Quest Components | 3181 |
|
$2.0610 / $4.1220 | Buy Now | |
DISTI #
C1S713100404680
|
Chip1Stop | IC REG LINEAR ADJUSTABLE 1000MA TO-252-5S RoHS: Compliant pbFree: Yes Container: Cut Tape | 2075 |
|
$0.9860 / $1.1900 | Buy Now |
|
CHIPMALL.COM LIMITED | 3977 |
|
$2.0816 / $4.1617 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 3977 |
|
$1.3740 / $2.7090 | Buy Now |
Part Details for S-19214B00A-V5T2U7
S-19214B00A-V5T2U7 CAD Models
S-19214B00A-V5T2U7 Part Data Attributes
|
S-19214B00A-V5T2U7
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19214B00A-V5T2U7
ABLIC Inc.
IC REG LINEAR ADJUSTABLE 1000MA TO-252-5S
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.03 | |
Load Regulation-Max(%) | 1.66% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage1-Max | 30 V | |
Output Voltage1-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.7 mm |