S-191EM51RA-A8T1U7
ABLIC Inc.
Description: Window Voltage Detector,

Overview of S-191EM51RA-A8T1U7 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for S-191EM51RA-A8T1U7 by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-S-191EM51RA-A8T1U7CT-ND
DigiKey IC WINDOW VOLT DETECTOR 5.1V/17. Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 100
In Stock
  • 1 $4.3900
  • 10 $3.9420
  • 25 $3.7268
  • 100 $3.2300
  • 250 $3.0643
  • 500 $2.7496
  • 1,000 $2.3190
  • 2,500 $2.2030
  • 5,000 $2.1202
$2.1202 / $4.3900 Buy Now
DISTI # 628-S191EM51RAA8T1U7
Mouser Electronics Supervisory Circuits IC WINDOW VOLT DETECTOR 5.1V/17.5V RoHS: Compliant 100
  • 1 $4.3800
  • 10 $3.9400
  • 100 $3.2200
  • 250 $3.0600
  • 500 $2.7400
  • 1,000 $2.3100
  • 2,500 $2.2000
  • 5,000 $2.1100
$2.1100 / $4.3800 Buy Now
Quest Components   80
  • 1 $5.1510
  • 21 $3.4340
  • 74 $3.1765
$3.1765 / $5.1510 Buy Now

CAD Models for S-191EM51RA-A8T1U7 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-191EM51RA-A8T1U7 by ABLIC Inc.

S-191EM51RA-A8T1U7
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Reach Compliance Code
compliant
Additional Feature
BAT BUP SW:N;MNL RST:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
WINDOW VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-F8
JESD-609 Code
e3
Length
2.8 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSOF
Package Equivalence Code
FL8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
AEC-Q100
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
13.5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
2 mm
Want to compare parts?
  1. S-191EM51RA-A8T1U7
    ABLIC Inc.
    Window Voltage Detector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-191EM51RA-A8T1U7 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-191EM51RA-A8T1U7 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-191EM51RA-A8T1U7 would you like to use for your alert(s)?
  • Please alert me when S-191EM51RA-A8T1U7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-191EM51RA-A8T1U7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-191EM51RA-A8T1U7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-191EM51RA-A8T1U7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-191EM51RA-A8T1U7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-191EM51RA-A8T1U7 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: