Part Details for S-19190AFH-M6T1U by ABLIC Inc.
Overview of S-19190AFH-M6T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19190AFH-M6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19190AFH-M6T1UTR-ND
|
DigiKey | LINEAR IC Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0212 / $1.0893 | Buy Now |
DISTI #
S-19190AFH-M6T1U
|
Avnet Americas | Voltage Supervisor Monitor 2.613V/2.814V 1.5V to 5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-19190AFH-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9400 / $1.1100 | Buy Now |
DISTI #
628-S-19190AFH-M6T1U
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 0 |
|
$1.0300 / $1.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $2.1200 | Buy Now |
|
Quest Components | 461 |
|
$1.3497 / $3.2720 | Buy Now |
Part Details for S-19190AFH-M6T1U
S-19190AFH-M6T1U CAD Models
S-19190AFH-M6T1U Part Data Attributes
|
S-19190AFH-M6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19190AFH-M6T1U
ABLIC Inc.
Power Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Width | 1.6 mm |