Part Details for S-19115MH0S-A8T1U7 by ABLIC Inc.
Overview of S-19115MH0S-A8T1U7 by ABLIC Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19115MH0S-A8T1U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19115MH0S-A8T1U7TR-ND
|
DigiKey | LINEAR IC Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4794 | Buy Now |
DISTI #
S-19115MH0S-A8T1U7
|
Avnet Americas | Volt Supervisor Detector With Built In Delay Circuit 17.34V 3V to 36V 8-Pin HSNT T/R - Tape and Reel (Alt: S-19115MH0S-A8T1U7) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.7400 | Buy Now |
DISTI #
628-S19115MH0SA8T1U7
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 0 |
|
$3.4700 | Order Now |