Part Details for S-19114M40A-M5T1U7 by ABLIC Inc.
Overview of S-19114M40A-M5T1U7 by ABLIC Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19114M40A-M5T1U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19114M40A-M5T1U7TR-ND
|
DigiKey | IC VOLT DETECTOR 4V SOT-23-5 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 / $1.4131 | Buy Now |
DISTI #
S-19114M40A-M5T1U7
|
Avnet Americas | Volt Supervisor Detector 4.06V 3V to 36V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-19114M40A-M5T1U7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.2900 / $1.4200 | Buy Now |
DISTI #
628-S19114M40AM5T1U7
|
Mouser Electronics | Supervisory Circuits IC VOLT DETECTOR 4V SOT-23-5 RoHS: Compliant | 0 |
|
$1.3300 | Order Now |