Part Details for S-19114L4GA-M5T1U7 by ABLIC Inc.
Overview of S-19114L4GA-M5T1U7 by ABLIC Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19114L4GA-M5T1U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19114L4GA-M5T1U7CT-ND
|
DigiKey | IC VOLT DETECTOR 4.65V SOT-23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$1.3600 / $2.8200 | Buy Now |
DISTI #
628-S19114L4GAM5T1U7
|
Mouser Electronics | Supervisory Circuits IC VOLT DETECTOR 4.65V SOT-23-5 RoHS: Compliant | 100 |
|
$1.4100 / $2.8100 | Buy Now |
|
Quest Components | 80 |
|
$2.2240 / $3.3360 | Buy Now |