Part Details for S-1740C20-A6T2U4 by ABLIC Inc.
Overview of S-1740C20-A6T2U4 by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1740C20-A6T2U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3349-1-ND
|
DigiKey | IC REG LINEAR 2V 100MA HSNT6-B Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.5844 / $1.5100 | Buy Now |
DISTI #
S-1740C20-A6T2U4
|
Avnet Americas | LDO Regulator Positive Single-OUT 2V 100mA 6-Pin HSNT-6 T/R - Tape and Reel (Alt: S-1740C20-A6T2U4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6200 | Buy Now |
DISTI #
628-S-1740C20-A6T2U4
|
Mouser Electronics | LDO Voltage Regulators 5.5 V 100 mA V Regulator RoHS: Compliant | 94 |
|
$0.5840 / $1.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5610 / $1.1750 | Buy Now |
DISTI #
43280959
|
Verical | LDO Regulator Pos 2V 0.1A 6-Pin HSNT EP T/R Min Qty: 98 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$0.8344 / $0.8735 | Buy Now |
DISTI #
C1S713100300056
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.2740 / $0.3050 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.3470 / $1.0320 | Buy Now |
Part Details for S-1740C20-A6T2U4
S-1740C20-A6T2U4 CAD Models
S-1740C20-A6T2U4 Part Data Attributes
|
S-1740C20-A6T2U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1740C20-A6T2U4
ABLIC Inc.
IC REG LINEAR 2.0V 100MA SUPPLY VOLTAGE DIVIDED OUTPUT HSNT-6(1212)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.04 V | |
Dropout Voltage1-Nom | 0.03 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage1-Max | 2.02 V | |
Output Voltage1-Min | 1.98 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOF | |
Package Equivalence Code | FL6,.04,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.14 mm |