-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LINEAR 2OUT 2.8V/1.5V 150mA SOT-23-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1584-1-ND
|
DigiKey | IC REG LIN 1.5V/2.8V 150MA SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
90 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
S-1721A2815-M6T1U
|
Avnet Americas | LDO Regulator Positive Dual-OUT 2.8V/1.5V 150mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-1721A2815-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
628-S-1721A2815M6T1G
|
Mouser Electronics | LDO Voltage Regulators DUAL LINEAR LDO HI 25UA IQ 150MA IOUT RoHS: Compliant | 88 |
|
$0.5170 / $1.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5130 / $0.7620 | Buy Now |
DISTI #
36546625
|
Verical | LDO Regulator Pos 1.5V2.8V 0.15A 6-Pin SOT-23 Tape Min Qty: 98 Package Multiple: 1 Date Code: 1501 | Americas - 100 |
|
$0.8377 / $0.8769 | Buy Now |
DISTI #
S-1721A2815-M6T1U
|
Avnet Americas | LDO Regulator Positive Dual-OUT 2.8V/1.5V 150mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-1721A2815-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4900 / $0.5400 | Buy Now |
|
Chip1Cloud | IC REG LIN 1.5V/2.8V 150MA SOT23 | 35200 |
|
RFQ | |
DISTI #
C1S713100245193
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.2710 / $0.3020 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 100 |
|
$0.3480 / $1.0370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-1721A2815-M6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1721A2815-M6T1U
ABLIC Inc.
IC REG LINEAR 2OUT 2.8V/1.5V 150mA SOT-23-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.13 V | |
Dropout Voltage2-Max | 0.39 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.828 V | |
Output Voltage1-Min | 2.772 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 1.515 V | |
Output Voltage2-Min | 1.485 V | |
Output Voltage2-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |