Part Details for S-1721A2815-I6T1U by ABLIC Inc.
Overview of S-1721A2815-I6T1U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for S-1721A2815-I6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1583-1-ND
|
DigiKey | IC REG LIN 1.5V/2.8V 150MA SNT6A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
S-1721A2815-I6T1U
|
Avnet Americas | LDO Regulator Positive Dual-OUT 2.8V/1.5V 150mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1721A2815-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
628-S-1721A2815I6T1U
|
Mouser Electronics | LDO Voltage Regulators DUAL LINEAR LDO HI 25UA IQ 150MA IOUT RoHS: Compliant | 0 |
|
$0.5170 / $0.5370 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5130 / $0.7620 | Buy Now |
DISTI #
36546951
|
Verical | LDO Regulator Pos 1.5V2.8V 0.15A 6-Pin SNT-A Tape Min Qty: 98 Package Multiple: 1 Date Code: 1501 | Americas - 100 |
|
$0.8377 / $0.8769 | Buy Now |
DISTI #
S-1721A2815-I6T1U
|
Avnet Americas | LDO Regulator Positive Dual-OUT 2.8V/1.5V 150mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1721A2815-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
C1S713100245175
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 3990 |
|
$0.2330 / $0.2720 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 100 |
|
$0.3480 / $1.0370 | Buy Now |
Part Details for S-1721A2815-I6T1U
S-1721A2815-I6T1U CAD Models
S-1721A2815-I6T1U Part Data Attributes:
|
S-1721A2815-I6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1721A2815-I6T1U
ABLIC Inc.
IC REG LINEAR 2OUT 2.8V/1.5V 150mA SNT-6A
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SNT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.13 V | |
Dropout Voltage2-Max | 0.39 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.828 V | |
Output Voltage1-Min | 2.772 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 1.515 V | |
Output Voltage2-Min | 1.485 V | |
Output Voltage2-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.57 mm |