Part Details for S-1701K5045-M5T1U by ABLIC Inc.
Overview of S-1701K5045-M5T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1701K5045-M5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1566-1-ND
|
DigiKey | IC REG CONV BATTERY 1OUT SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82 In Stock |
|
$0.5750 / $1.5300 | Buy Now |
DISTI #
S-1701K5045-M5T1U
|
Avnet Americas | LDO Regulator Positive Dual-OUT 5V/4.5V 400mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1701K5045-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5700 / $0.6300 | Buy Now |
DISTI #
628-S-1701K5045-M5TU
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.5750 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5710 / $1.1960 | Buy Now |