Part Details for S-1620A-J(50) by Hirose Electric Co Ltd
Overview of S-1620A-J(50) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD2162(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for S-1620A-J(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1620A-J(50)-ND
|
DigiKey | SIDE LOCK JACK SHELL 20POS Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$11.4860 | Buy Now |
DISTI #
S-1620A-J(50)
|
Avnet Americas | Connector Wire to Board Receptacle 20 Position 2.5mm Solder Straight Through Hole - Bag (Alt: S-1620A-J(50)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-S1620AJ50
|
Mouser Electronics | Headers & Wire Housings 20P F JACK COVER SIDE LOCK SILVER PLT RoHS: Compliant | 17 |
|
$9.4400 / $12.4600 | Buy Now |
DISTI #
000000000003981105
|
Sager | Headers & Wire Housings 20P F JACK COVER SIDE LOCK SILVER PLT | 0 |
|
Buy Now | |
DISTI #
C1S312300284517
|
Chip1Stop | Connector Rectangular RoHS: Compliant Container: Bulk | 10 |
|
$10.6000 / $11.9000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 3 |
|
$3.5760 / $5.4340 | Buy Now |
Part Details for S-1620A-J(50)
S-1620A-J(50) CAD Models
S-1620A-J(50) Part Data Attributes
|
S-1620A-J(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-1620A-J(50)
Hirose Electric Co Ltd
Connector Accessory, Housing Item, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | FEMALE CONNECTOR |