There are no models available for this part yet.
Overview of S-1620A(09) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1620A-F | Analog Devices | LTC2180: 16-bit 25Msps Dual AD | |
DC1620A-G | Analog Devices | LTC2145-14: 14-bit 125Msps ADC | |
DC1620A-Q | Analog Devices | LTC2141-12: 12-bit 40Msps Dual |
Price & Stock for S-1620A(09) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK9355
|
Newark | Sumicon 1600 Series Rectangular Connectors |Hirose(Hrs) S-1620A(09) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $5.3200 | Buy Now | |
DISTI #
S-1620A(09)-ND
|
DigiKey | CONN RCPT 20POS SOLDER SILVER Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3650 | Buy Now | |
DISTI #
S-1620A(09)
|
Avnet Americas | Connector Wire to Board Receptacle 20 Position 2.5mm Solder Straight Through Hole - Bag (Alt: S-1620A(09)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-S1620A09
|
Mouser Electronics | Headers & Wire Housings 20P F SOLDER CONECTR CABLE SILVER PLATED RoHS: Compliant | 195 |
|
$3.1900 / $5.8900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $4.2900 | Buy Now | ||
Quest Components | RECTANGULAR CONNECTOR | 795 |
|
$3.0450 / $6.0900 | Buy Now | ||
DISTI #
000000000003981102
|
Sager | Headers & Wire Housings 20P F SOLDER CONECTR CABLE SILVER PLATED | 0 |
|
Buy Now | ||
DISTI #
C1S312300044229
|
Chip1Stop | Conn Rectangular F 20 POS 2.5mm Solder ST Cable Mount RoHS: Compliant Container: Bulk | 249 |
|
$2.2500 / $3.4800 | Buy Now |
CAD Models for S-1620A(09) by Hirose Electric Co Ltd
Part Data Attributes for S-1620A(09) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Body Breadth
|
0.512 inch
|
Body Depth
|
0.374 inch
|
Body Length
|
1.299 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Silver (Ag)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
7 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000V V
|
Durability
|
1000 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.098 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
79u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
0.157 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|