Part Details for S-1410G47-A8T1U4 by ABLIC Inc.
Overview of S-1410G47-A8T1U4 by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1410G47-A8T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1410G47-A8T1U4-ND
|
DigiKey | IC OSC WATCHDOG HSNT8-A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7019 / $0.7300 | Buy Now |
DISTI #
S-1410G47-A8T1U4
|
Avnet Americas | Watchdog Timer Single 8-Pin HSNT-8(2030) T/R - Tape and Reel (Alt: S-1410G47-A8T1U4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6600 | Buy Now |
DISTI #
628-S-1410G47-A8T1U4
|
Mouser Electronics | Timers & Support Products RoHS: Compliant | 0 |
|
$0.7010 / $1.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6900 / $1.8900 | Buy Now |
DISTI #
56149224
|
Verical | Current Consumption Watchdog Timer With Reset Function Min Qty: 88 Package Multiple: 1 Date Code: 2001 | Americas - 100 |
|
$0.9340 / $0.9778 | Buy Now |
|
Quest Components | 80 |
|
$1.0300 / $2.0600 | Buy Now | |
DISTI #
C1S713100404857
|
Chip1Stop | TIMER WITH RESET FUNCTION 4.7V HSNT-8(2030) RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.2980 / $0.3330 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 100 |
|
$0.4120 / $1.1440 | Buy Now |
Part Details for S-1410G47-A8T1U4
S-1410G47-A8T1U4 CAD Models
S-1410G47-A8T1U4 Part Data Attributes:
|
S-1410G47-A8T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1410G47-A8T1U4
ABLIC Inc.
TIMER WITH RESET FUNCTION 4.7V HSNT-8(2030)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOF | |
Package Equivalence Code | FL8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.7V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2 mm |