Part Details for S-1410G42-K8T2U4 by ABLIC Inc.
Overview of S-1410G42-K8T2U4 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for S-1410G42-K8T2U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1410G42-K8T2U4-ND
|
DigiKey | IC OSC WATCHDOG 8TMSOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7019 / $0.7581 | Buy Now |
DISTI #
S-1410G42-K8T2U4
|
Avnet Americas | Watchdog Timer Single 8-Pin TMSOP T/R - Tape and Reel (Alt: S-1410G42-K8T2U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6178 / $0.6600 | Buy Now |
DISTI #
628-S-1410G42-K8T2U4
|
Mouser Electronics | Timers & Support Products RoHS: Compliant | 0 |
|
$0.7130 / $0.7430 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6900 / $1.4460 | Buy Now |
Part Details for S-1410G42-K8T2U4
S-1410G42-K8T2U4 CAD Models
S-1410G42-K8T2U4 Part Data Attributes
|
S-1410G42-K8T2U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1410G42-K8T2U4
ABLIC Inc.
Power Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.8 mm |