Part Details for S-13R1A33-I4T1U3 by ABLIC Inc.
Overview of S-13R1A33-I4T1U3 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-13R1A33-I4T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-13R1A33-I4T1U3-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SNT4A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5391 / $0.5602 | Buy Now |
DISTI #
S-13R1A33-I4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 3.3V 150mA 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-13R1A33-I4T1U3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5700 | Buy Now |
DISTI #
628-S-13R1A33-I4T1U3
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.5390 / $0.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5180 / $1.0840 | Buy Now |