Part Details for S-13P48AFE by Epson Electronics America Inc
Overview of S-13P48AFE by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-13P48AFE
S-13P48AFE CAD Models
S-13P48AFE Part Data Attributes:
|
S-13P48AFE
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S-13P48AFE
Epson Electronics America Inc
4-BIT, OTPROM, MICROCONTROLLER, PDSO18, 1.27 MM PITCH, SOP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
Clock Frequency-Max | 0.6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
Length | 11.4 mm | |
Number of I/O Lines | 11 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S-13P48AFE
This table gives cross-reference parts and alternative options found for S-13P48AFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-13P48AFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-13P48AFE | Microcontroller, 4-Bit, OTPROM, CMOS, PDSO18, 1.27 MM PITCH, SOP-18 | Seiko Epson Corporation | S-13P48AFE vs S-13P48AFE |
S-13P48AFE | Microcontroller, 4-Bit, OTPROM, 0.6MHz, CMOS, PDSO18, 1.27 MM PITCH, SOP-18 | ABLIC Inc. | S-13P48AFE vs S-13P48AFE |