Part Details for S-13A1A00-E8T1U3 by ABLIC Inc.
Overview of S-13A1A00-E8T1U3 by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S-13A1A00-E8T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S-13A1A00-E8T1U3
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.4820 | Order Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 50 |
|
$0.2980 / $0.3200 | Buy Now |
Part Details for S-13A1A00-E8T1U3
S-13A1A00-E8T1U3 CAD Models
S-13A1A00-E8T1U3 Part Data Attributes
|
S-13A1A00-E8T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-13A1A00-E8T1U3
ABLIC Inc.
Adjustable Positive LDO Regulator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.58 V | |
Dropout Voltage1-Nom | 0.54 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 1.904% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3.9 mm |