Part Details for S-1333A11-A4T1U3 by ABLIC Inc.
Overview of S-1333A11-A4T1U3 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-1333A11-A4T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2557-1-ND
|
DigiKey | IC REG LINEAR 1.1V 250MA HSNT4-A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.4939 / $1.2700 | Buy Now |
DISTI #
S-1333A11-A4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.1V 300mA 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-1333A11-A4T1U3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5100 | Buy Now |
DISTI #
628-S-1333A11-A4T1U3
|
Mouser Electronics | LDO Voltage Regulators 28uA Iq, 100mA Iout RoHS: Compliant | 0 |
|
$0.4930 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4742 / $1.2988 | Buy Now |
Part Details for S-1333A11-A4T1U3
S-1333A11-A4T1U3 CAD Models
S-1333A11-A4T1U3 Part Data Attributes
|
S-1333A11-A4T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1333A11-A4T1U3
ABLIC Inc.
Fixed Positive LDO Regulator, 1.1V, 0.72V Dropout, CMOS, PDSO4, 0.80 X 0.80 MM, HALOGEN AND LEAD FREE, HSNT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | HSNT-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.72 V | |
Dropout Voltage1-Nom | 0.54 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.115 V | |
Output Voltage1-Min | 1.085 V | |
Output Voltage1-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.4% | |
Width | 0.8 mm |