S-1318B33-A4T2U4
ABLIC Inc.
Description: IC REG LINEAR 3.3V 100MA HSNT-4(1010)

Overview of S-1318B33-A4T2U4 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for S-1318B33-A4T2U4 by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-S-1318B33-A4T2U4TR-ND
DigiKey LINEAR IC Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.6906
$0.6906 Buy Now
DISTI # S-1318B33-A4T2U4
Avnet Americas Voltage Regulator Positive 3.3V 100mA 4-Pin HST T/R - Tape and Reel (Alt: S-1318B33-A4T2U4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.7400
$0.7400 Buy Now
DISTI # 628-S-1318B33-A4T2U4
Mouser Electronics LDO Voltage Regulators RoHS: Compliant 0
  • 10,000 $0.7260
$0.7260 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $1.9690
  • 5,000 $1.0390
  • 7,500 $0.7150
  • 10,000 $0.7000
$0.7000 / $1.9690 Buy Now
Quest Components   3776
  • 1 $2.1840
  • 595 $0.9009
  • 1,111 $0.8190
$0.8190 / $2.1840 Buy Now
DISTI # C1S713100305857
Chip1Stop IC REG LINEAR 3.3V 100MA HSNT-4-B RoHS: Compliant pbFree: Yes Container: Cut Tape 60
  • 5 $0.6040
  • 10 $0.5110
  • 50 $0.4620
$0.4620 / $0.6040 Buy Now

CAD Models for S-1318B33-A4T2U4 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-1318B33-A4T2U4 by ABLIC Inc.

S-1318B33-A4T2U4
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Date Of Intro
2018-10-26
Samacsys Manufacturer
ABLIC Inc.
Adjustability
FIXED
Dropout Voltage1-Max
0.05 V
Dropout Voltage1-Nom
0.045 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.8 V
JESD-30 Code
R-XDSO-F4
JESD-609 Code
e3
Length
1 mm
Line Regulation-Max
0.01122%
Load Regulation-Max
0.04%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
3.333 V
Output Voltage1-Min
3.267 V
Output Voltage1-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
HVSOF
Package Equivalence Code
FL4,.04,25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Tolerance-Max
1%
Width
0.94 mm
Want to compare parts?
  1. S-1318B33-A4T2U4
    ABLIC Inc.
    IC REG LINEAR 3.3V 100MA HSNT-4(1010)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1318B33-A4T2U4 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1318B33-A4T2U4 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-1318B33-A4T2U4 would you like to use for your alert(s)?
  • Please alert me when S-1318B33-A4T2U4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-1318B33-A4T2U4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1318B33-A4T2U4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-1318B33-A4T2U4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1318B33-A4T2U4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1318B33-A4T2U4 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: