Part Details for S-1312A10-A4T1U3 by ABLIC Inc.
Overview of S-1312A10-A4T1U3 by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1312A10-A4T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2921-1-ND
|
DigiKey | IC REG LINEAR 1V 150MA HSNT4-A Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
85 In Stock |
|
$0.4383 / $1.1300 | Buy Now |
DISTI #
S-1312A10-A4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1V 150mA 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-1312A10-A4T1U3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.4600 | Buy Now |
DISTI #
628-S-1312A10-A4T1U3
|
Mouser Electronics | LDO Voltage Regulators 150MA VOLT REG ULTRA LOW IQ RoHS: Compliant | 0 |
|
$0.4380 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4350 / $0.6460 | Buy Now |
DISTI #
S-1312A10-A4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1V 150mA 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-1312A10-A4T1U3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.4600 | Buy Now |
Part Details for S-1312A10-A4T1U3
S-1312A10-A4T1U3 CAD Models
S-1312A10-A4T1U3 Part Data Attributes:
|
S-1312A10-A4T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1312A10-A4T1U3
ABLIC Inc.
Fixed Positive LDO Regulator, 1V, 0.86V Dropout, CMOS, PDSO4, 0.80 X 0.80 MM, HALOGEN FREE AND LEAD FREE, HSNT-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | HVSSOF, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.86 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.015 V | |
Output Voltage1-Min | 0.985 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.5% |