Part Details for S-1251CS by Century Spring Corp
Overview of S-1251CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1251CS#TRPBF | Analog Devices | 40MHz Video Fader & DC Gain C | |
LT1251CS#PBF | Analog Devices | 40MHz Video Fader & DC Gain C |
Price & Stock for S-1251CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-S-1251CS-ND
|
DigiKey | COMP O=1.000,L= 7.25,W= .091 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
3814 In Stock |
|
$10.7100 / $24.2800 | Buy Now |