Part Details for S-1228CS by Century Spring Corp
Overview of S-1228CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1228CS8#PBF | Analog Devices | 100MHz C F Amp w/ DC Gain Cont | |
LT1228CS8#TRPBF | Analog Devices | 100MHz C F Amp w/ DC Gain Cont |
Price & Stock for S-1228CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-S-1228CS-ND
|
DigiKey | COMP O=1.875,L= 2.13,W= .092 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
921 In Stock |
|
$11.7023 / $26.5300 | Buy Now |