Part Details for S-1212BC0-U5T1U by ABLIC Inc.
Overview of S-1212BC0-U5T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for S-1212BC0-U5T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2919-1-ND
|
DigiKey | IC REG LINEAR 12V 250MA SOT89-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1031 In Stock |
|
$0.6149 / $2.2600 | Buy Now |
DISTI #
S-1212BC0-U5T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 12V 250mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1212BC0-U5T1U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6500 | Buy Now |
DISTI #
628-S-1212BC0-U5T1U
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.6180 / $1.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6070 / $0.7130 | Buy Now |
DISTI #
C1S713100216429
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 5 |
|
$0.3770 | Buy Now |
Part Details for S-1212BC0-U5T1U
S-1212BC0-U5T1U CAD Models
S-1212BC0-U5T1U Part Data Attributes
|
S-1212BC0-U5T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1212BC0-U5T1U
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.0846% | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | FL5/6,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |