Power Circuits
S-1200B25-M5T1G
ABLIC Inc.
Description: Fixed Positive LDO Regulator, 2.5V, 0.23V Dropout, CMOS, PDSO5, SOT-23, 5 PIN

Overview of S-1200B25-M5T1G by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-1200B25-M5T1G by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-1200B25-M5T1G
Avnet Americas LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1200B25-M5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.4100
  • 50,000 $0.3900
  • 100,000 $0.3700
  • 500,000 $0.3500
$0.3500 / $0.4100 Buy Now
DISTI # 628-S-1200B25-M5T1G
Mouser Electronics LDO Voltage Regulators Linear LDO Reg Hi 18uA Iq 150mA Iout RoHS: Compliant 0
  • 3,000 $0.4290
  • 6,000 $0.4080
  • 9,000 $0.3920
$0.3920 / $0.4290 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.4344
  • 6,000 $0.4279
  • 9,000 $0.4104
  • 12,000 $0.4042
  • 15,000 $0.3982
  • 27,000 $0.3922
$0.3922 / $0.4344 Buy Now

CAD Models for S-1200B25-M5T1G by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-1200B25-M5T1G by ABLIC Inc.

S-1200B25-M5T1G
ABLIC Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Dropout Voltage1-Max
0.23 V
Dropout Voltage1-Nom
0.16 V
Input Voltage-Max
10 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Load Regulation-Max
0.05%
Number of Functions
1
Number of Terminals
5
Output Current1-Max
0.15 A
Output Voltage1-Max
2.525 V
Output Voltage1-Min
2.475 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
Width
1.6 mm
Want to compare parts?
  1. S-1200B25-M5T1G
    ABLIC Inc.
    Fixed Positive LDO Regulator, 2.5V, 0.23V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
    VS

Related Parts for S-1200B25-M5T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1200B25-M5T1G by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1200B25-M5T1G by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-1200B25-M5T1G would you like to use for your alert(s)?
  • Please alert me when S-1200B25-M5T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-1200B25-M5T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1200B25-M5T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-1200B25-M5T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1200B25-M5T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1200B25-M5T1G by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: