Part Details for S-1200B18-A6T1U by ABLIC Inc.
Overview of S-1200B18-A6T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S-1200B18-A6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1414-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA HSNT-6A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98 In Stock |
|
$0.3807 / $1.0100 | Buy Now |
DISTI #
S-1200B18-A6T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.8V 150mA 6-Pin HSNT-6A T/R - Tape and Reel (Alt: S-1200B18-A6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
628-S-1200B18-A6T1U
|
Mouser Electronics | LDO Voltage Regulators LINEAR LDO REG HI 18UA IQ 150MA IOUT RoHS: Compliant | 50 |
|
$0.3920 / $1.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3900 / $0.5790 | Buy Now |
DISTI #
S-1200B18-A6T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.8V 150mA 6-Pin HSNT-6A T/R - Tape and Reel (Alt: S-1200B18-A6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4100 | Buy Now |
Part Details for S-1200B18-A6T1U
S-1200B18-A6T1U CAD Models
S-1200B18-A6T1U Part Data Attributes:
|
S-1200B18-A6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1200B18-A6T1U
ABLIC Inc.
IC REG LINEAR 1.8V 150mA HSNT-6A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | HVSSOF, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.55 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 2.17 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.78 mm |