Part Details for S-12 by Eaton Bussmann
Overview of S-12 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-12-ND
|
DigiKey | FUSTAT DUAL ELEMENT PLUG Min Qty: 4 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2450 | Buy Now |
DISTI #
71461227
|
RS | Fuse Plug Type S Time Delay Screw Mount Dual Element Rejecting 125V 12A | Bussmann by Eaton S-12 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2500 | RFQ |
DISTI #
000000000000560485
|
Sager | Specialty Fuses FUSTAT DUAL ELEMENT PLUG Min Qty: 4 | 0 |
|
$26.0800 / $29.8000 | Buy Now |