Part Details for S-12 by Cooper Industries
Overview of S-12 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S-12
S-12 CAD Models
S-12 Part Data Attributes:
|
S-12
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
S-12
Cooper Industries
Electric Fuse, Time Delay Blow, 12A, 125VAC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 29.46 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO |