-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.1V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7550 / $1.5810 | Buy Now |
DISTI #
60588907
|
Verical | LDO Regulator Pos 3.3V 1A 6-Pin HSOP RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2101 | Americas - 2790 |
|
$0.8964 / $1.0803 | Buy Now |
|
Quest Components | 5416 |
|
$2.0145 / $4.0290 | Buy Now | |
|
Chip1Cloud | IC REG LINEAR 3.3V 1A 6HSOP | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 5300 |
|
$0.7206 / $1.0800 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 2790 |
|
$0.4740 / $1.2780 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 3.3V 1A 6HSOP | 70000 |
|
$0.4150 / $0.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-1172B33-E6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1172B33-E6T1U
ABLIC Inc.
Fixed Positive LDO Regulator, 3.3V, 0.1V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | HSOP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.91 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for S-1172B33-E6T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1172B33-E6T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP694H08HT1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: 0.8 V; Enable High, SOT-89 5-Lead, 1000-REEL | onsemi | S-1172B33-E6T1U vs NCP694H08HT1G |
NCP694D10HT1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: 1.0 V; Enable High w/Auto Discharge, SOT-89 5-Lead, 1000-REEL | onsemi | S-1172B33-E6T1U vs NCP694D10HT1G |
NCP694D25HT1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: 2.5 V; Enable High w/Auto Discharge, SOT-89 5-Lead, 1000-REEL | onsemi | S-1172B33-E6T1U vs NCP694D25HT1G |
NCP694H10HT1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: 1.0 V; Enable High, SOT-89 5-Lead, 1000-REEL | onsemi | S-1172B33-E6T1U vs NCP694H10HT1G |
NCP694D33HT1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge, SOT-89 5-Lead, 1000-REEL | onsemi | S-1172B33-E6T1U vs NCP694D33HT1G |
NCP694H25HT1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: 2.5 V; Enable High, SOT-89 5-Lead, 1000-REEL | onsemi | S-1172B33-E6T1U vs NCP694H25HT1G |
NCP694D08HT1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: 0.8 V; Enable High w/Auto Discharge, SOT-89 5-Lead, 1000-REEL | onsemi | S-1172B33-E6T1U vs NCP694D08HT1G |