Part Details for S-1170B41UC-OUATFU by ABLIC Inc.
Overview of S-1170B41UC-OUATFU by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for S-1170B41UC-OUATFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1394-1-ND
|
DigiKey | IC REG LINEAR 4.1V 800MA SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5844 / $0.6848 | Buy Now |
DISTI #
S-1170B41UC-OUATFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 4.1V 800mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1170B41UC-OUATFU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5200 / $0.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5510 / $0.6460 | Buy Now |
DISTI #
S-1170B41UC-OUATFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 4.1V 800mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1170B41UC-OUATFU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5200 / $0.6200 | Buy Now |
DISTI #
C1S713100209720
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 90 |
|
$0.3100 / $0.3350 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 85 |
|
$0.3850 / $1.1460 | Buy Now |
Part Details for S-1170B41UC-OUATFU
S-1170B41UC-OUATFU CAD Models
S-1170B41UC-OUATFU Part Data Attributes:
|
S-1170B41UC-OUATFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1170B41UC-OUATFU
ABLIC Inc.
IC REG LINEAR 4.1V 800MA SOT-89-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.18 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 4.141 V | |
Output Voltage1-Min | 4.059 V | |
Output Voltage1-Nom | 4.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |