Part Details for S-1170B24UC-OTJTFU by ABLIC Inc.
Overview of S-1170B24UC-OTJTFU by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1170B24UC-OTJTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1170B24UC-OTJTFU-ND
|
DigiKey | IC REG LINEAR 2.4V 800MA SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5844 / $0.6848 | Buy Now |
DISTI #
S-1170B24UC-OTJTFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.4V 800mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1170B24UC-OTJTFU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5200 / $0.6200 | Buy Now |
DISTI #
628-S1170B24UCOTJTFU
|
Mouser Electronics | MinebeaMitsumi HIGH RIPPLE-REJECTION AND LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.5840 / $1.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5830 / $0.6860 | Buy Now |
Part Details for S-1170B24UC-OTJTFU
S-1170B24UC-OTJTFU CAD Models
S-1170B24UC-OTJTFU Part Data Attributes
|
S-1170B24UC-OTJTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1170B24UC-OTJTFU
ABLIC Inc.
Fixed Positive LDO Regulator, 2.4V, 0.22V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.424 V | |
Output Voltage1-Min | 2.376 V | |
Output Voltage1-Nom | 2.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |