Part Details for S-1170B18UC-OTDTFU by ABLIC Inc.
Overview of S-1170B18UC-OTDTFU by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for S-1170B18UC-OTDTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2904-1-ND
|
DigiKey | IC REG LINEAR 1.8V 800MA SOT89-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
803 In Stock |
|
$0.5844 / $1.5100 | Buy Now |
DISTI #
S-1170B18UC-OTDTFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.8V 800mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1170B18UC-OTDTFU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5200 / $0.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5510 / $0.6460 | Buy Now |
DISTI #
66353909
|
Verical | LDO Regulator Pos 1.8V 0.8A 6-Pin(5+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 2101 | Americas - 1000 |
|
$0.9953 / $1.1641 | Buy Now |
|
Quest Components | 800 |
|
$0.9306 / $2.2560 | Buy Now | |
DISTI #
S-1170B18UC-OTDTFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.8V 800mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1170B18UC-OTDTFU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5200 / $0.6200 | Buy Now |
|
Chip1Cloud | IC REG LINEAR 1.8V 800MA SOT89-5 | 2580 |
|
RFQ | |
DISTI #
C1S713100140375
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 1136 |
|
$0.2990 / $0.3510 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1000 |
|
$0.5640 / $3.9440 | Buy Now |
Part Details for S-1170B18UC-OTDTFU
S-1170B18UC-OTDTFU CAD Models
S-1170B18UC-OTDTFU Part Data Attributes:
|
S-1170B18UC-OTDTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1170B18UC-OTDTFU
ABLIC Inc.
IC REG LINEAR 1.8V 800MA SOT-89-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.26 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |
Alternate Parts for S-1170B18UC-OTDTFU
This table gives cross-reference parts and alternative options found for S-1170B18UC-OTDTFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1170B18UC-OTDTFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1170B18UC-OTDTFG | Fixed Positive LDO Regulator, 1.8V, 0.26V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-1170B18UC-OTDTFU vs S-1170B18UC-OTDTFG |