Part Details for S-1167B44-I6T2U by ABLIC Inc.
Overview of S-1167B44-I6T2U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1167B44-I6T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1167B44-I6T2U-ND
|
DigiKey | IC REG LINEAR 4.4V 150MA SNT6A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3369 / $0.3614 | Buy Now |
DISTI #
S-1167B44-I6T2U
|
Avnet Americas | LDO Regulator Positive Single-OUT 4.4V 150mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1167B44-I6T2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3700 | Buy Now |
DISTI #
628-S-1167B44-I6T2U
|
Mouser Electronics | LDO Voltage Regulators Linear LDO reg Hi 9A Iq 150mA Iout RoHS: Compliant | 0 |
|
$0.3470 / $0.3540 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3339 / $0.6994 | Buy Now |
Part Details for S-1167B44-I6T2U
S-1167B44-I6T2U CAD Models
S-1167B44-I6T2U Part Data Attributes
|
S-1167B44-I6T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1167B44-I6T2U
ABLIC Inc.
Fixed Positive LDO Regulator, 4.4V, 0.21V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, SNT-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.21 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 4.444 V | |
Output Voltage1-Min | 4.356 V | |
Output Voltage1-Nom | 4.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.57 mm |
Alternate Parts for S-1167B44-I6T2U
This table gives cross-reference parts and alternative options found for S-1167B44-I6T2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1167B44-I6T2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1167B44-I6T2G | Fixed Positive LDO Regulator, 4.4V, 0.21V Dropout, CMOS, PDSO6, LEAD FREE, SNT-6 | ABLIC Inc. | S-1167B44-I6T2U vs S-1167B44-I6T2G |