-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO6, HALOGEN AND LEAD FREE, HSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1361-1-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 6HSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1306 In Stock |
|
$0.7903 / $2.4800 | Buy Now |
DISTI #
S-1142D33I-E6T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 3.3V 200mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-1142D33I-E6T1U) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7700 / $0.8500 | Buy Now |
DISTI #
628-S-1142D33I-E6T1U
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 1142 |
|
$0.7900 / $1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7770 / $1.6280 | Buy Now |
DISTI #
62333096
|
Verical | High-Withstand Voltage Low Current Consumption Low Dropout CMOS Voltage Regulator RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2201 | Americas - 1932 |
|
$1.4280 / $1.6699 | Buy Now |
|
Quest Components | 1545 |
|
$1.1280 / $3.0080 | Buy Now | |
DISTI #
SMC-S-1142D33I-E6T1U
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 793 |
|
RFQ | |
DISTI #
C1S713100207759
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 1387 |
|
$1.0900 / $2.2300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1932 |
|
$0.7520 / $2.2390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-1142D33I-E6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1142D33I-E6T1U
ABLIC Inc.
Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO6, HALOGEN AND LEAD FREE, HSOP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | HSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.72 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Line Regulation-Max | 0.25443% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP6,.23,75 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.91 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |