Power Circuits
S-1142B80I-E6T1U
ABLIC Inc.
Description: Fixed Positive LDO Regulator, 8V, CMOS, PDSO6, HALOGEN AND LEAD FREE, HSOP-6

Overview of S-1142B80I-E6T1U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S-1142B80I-E6T1U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-1357-1-ND
DigiKey IC REG LINEAR 8V 200MA 6HSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.5200
  • 2,000 $0.6462
  • 6,000 $0.6139
  • 10,000 $0.5908
$0.5908 / $1.5200 Buy Now
DISTI # S-1142B80I-E6T1U
Avnet Americas LDO Regulator Positive Single-OUT 8V 200mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-1142B80I-E6T1U) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 628-S-1142B80I-E6T1U
Mouser Electronics LDO Voltage Regulators LINEAR LDO REG HI 60UA IQ 300MA IOUT RoHS: Compliant 0
  • 2,000 $0.6170
  • 4,000 $0.5860
  • 10,000 $0.5640
$0.5640 / $0.6170 Order Now

CAD Models for S-1142B80I-E6T1U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-1142B80I-E6T1U by ABLIC Inc.

S-1142B80I-E6T1U
ABLIC Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOIC
Package Description
HSOP,
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
32 Weeks
Samacsys Manufacturer
ABLIC Inc.
Adjustability
FIXED
Dropout Voltage1-Nom
0.45 V
Input Voltage-Max
50 V
Input Voltage-Min
9 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
5.02 mm
Line Regulation-Max
0.504%
Load Regulation-Max
0.06%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
8.24 V
Output Voltage1-Min
7.76 V
Output Voltage1-Nom
8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SOP6,.23,75
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.91 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
3%
Width
3.9 mm
Want to compare parts?
  1. S-1142B80I-E6T1U
    ABLIC Inc.
    Fixed Positive LDO Regulator, 8V, CMOS, PDSO6, HALOGEN AND LEAD FREE, HSOP-6
    VS

Related Parts for S-1142B80I-E6T1U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1142B80I-E6T1U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1142B80I-E6T1U by ABLIC Inc.

  • Please alert me when S-1142B80I-E6T1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-1142B80I-E6T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1142B80I-E6T1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-1142B80I-E6T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1142B80I-E6T1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1142B80I-E6T1U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: