Part Details for S-1142B39I-E6T1U by ABLIC Inc.
Overview of S-1142B39I-E6T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1142B39I-E6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1352-1-ND
|
DigiKey | IC REG LINEAR 3.9V 200MA 6HSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11 In Stock |
|
$0.5713 / $1.5700 | Buy Now |
DISTI #
S-1142B39I-E6T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 3.9V 200mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-1142B39I-E6T1U) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
628-S-1142B39I-E6T1U
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.5710 | Order Now |
DISTI #
C1S713100206963
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.4670 / $0.6950 | Buy Now |
Part Details for S-1142B39I-E6T1U
S-1142B39I-E6T1U CAD Models
S-1142B39I-E6T1U Part Data Attributes
|
S-1142B39I-E6T1U
ABLIC Inc.
Buy Now
|
Compare Parts:
S-1142B39I-E6T1U
ABLIC Inc.
|
Samacsys Manufacturer | ABLIC Inc. |