Part Details for S-1131B50PD-N5JTFG by ABLIC Inc.
Results Overview of S-1131B50PD-N5JTFG by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-1131B50PD-N5JTFG Information
S-1131B50PD-N5JTFG by ABLIC Inc. is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for S-1131B50PD-N5JTFG
S-1131B50PD-N5JTFG CAD Models
S-1131B50PD-N5JTFG Part Data Attributes
|
S-1131B50PD-N5JTFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1131B50PD-N5JTFG
ABLIC Inc.
Fixed Positive LDO Regulator, 5V, 0.28V Dropout, CMOS, PDSO6, LEAD FREE, HSON-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SON | |
Package Description | HVSSOF, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Equivalence Code | FL6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 2.8 mm |
Alternate Parts for S-1131B50PD-N5JTFG
This table gives cross-reference parts and alternative options found for S-1131B50PD-N5JTFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1131B50PD-N5JTFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-1131B50PD-N5J-TFG | ABLIC Inc. | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.28V DROPOUT, PDSO6, LEAD FREE, HSON-6 | S-1131B50PD-N5JTFG vs S-1131B50PD-N5J-TFG |
R1170D501A-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, CMOS, HSON-6 | S-1131B50PD-N5JTFG vs R1170D501A-TR-F |
S-1170B50PD-OUJTFG | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, CMOS, PDSO6, LEAD FREE, HSON-6 | S-1131B50PD-N5JTFG vs S-1170B50PD-OUJTFG |