There are no models available for this part yet.
Overview of S-1131B41UC-N5ATFG by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S-1131B41UC-N5ATFG by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-1131B41UC-N5ATFG-ND
|
DigiKey | IC REG LINEAR 4.1V 300MA SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2954 / $0.3781 | Buy Now | |
DISTI #
S-1131B41UC-N5ATFG
|
Avnet Americas | LDO Regulator Pos 4.1V 0.3A 6-Pin(5+Tab) SOT-89 T/R - Tape and Reel (Alt: S-1131B41UC-N5ATFG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2700 / $0.3200 | Buy Now | |
DISTI #
628-S-1131B41UC5ATFG
|
Mouser Electronics | LDO Voltage Regulators LDO RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2850 / $0.3340 | Buy Now |
CAD Models for S-1131B41UC-N5ATFG by ABLIC Inc.
Part Data Attributes for S-1131B41UC-N5ATFG by ABLIC Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOT-89
|
Package Description
|
HLSOF,
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.28 V
|
Dropout Voltage1-Nom
|
0.2 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
R-PDSO-F5
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Load Regulation-Max
|
0.04%
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
4.182 V
|
Output Voltage1-Min
|
4.018 V
|
Output Voltage1-Nom
|
4.1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSOF
|
Package Equivalence Code
|
TO-243
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
2%
|
Width
|
2.5 mm
|
Alternate Parts for S-1131B41UC-N5ATFG
This table gives cross-reference parts and alternative options found for S-1131B41UC-N5ATFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1131B41UC-N5ATFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1133B41-U5T1G | Fixed Positive LDO Regulator, 4.1V, 0.15V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-1131B41UC-N5ATFG vs S-1133B41-U5T1G |
R1170H411B-T1-F | Fixed Positive LDO Regulator, 4.1V, 0.18V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1131B41UC-N5ATFG vs R1170H411B-T1-F |
S-1155B41-U5T1G | Fixed Positive LDO Regulator, 4.1V, 0.1V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-1131B41UC-N5ATFG vs S-1155B41-U5T1G |
S-1172B41-U5T1G | Fixed Positive LDO Regulator, 4.1V, 0.1V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-1131B41UC-N5ATFG vs S-1172B41-U5T1G |
R1170H411A-T1-F | Fixed Positive LDO Regulator, 4.1V, 0.18V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1131B41UC-N5ATFG vs R1170H411A-T1-F |
S-1170B41UC-OUATFG | Fixed Positive LDO Regulator, 4.1V, 0.18V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-1131B41UC-N5ATFG vs S-1170B41UC-OUATFG |
Related Parts for S-1131B41UC-N5ATFG
-
S-1135A17-U5T1ULinear Regulator ICs
-
S-8521B50MC-AUJT2GSwitching Regulator or Controllers
-
S-1009C44I-I4T1UPower Management Circuits
-
S-816A40AMC-BAPT2UOther Analog ICs
-
RSS125N03FU6TBPower Field-Effect Transistors
-
RYE002N05TCLSmall Signal Field-Effect Transistors
-
RP20-243.3SA-HCPower Supply Modules
-
RT9169-33GVOther Regulators
-
CD74HC4094PWRG4Shift Registers