Part Details for S-1130A by NIDEC Components
Overview of S-1130A by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1130ACSW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ | |
LT1130AISW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ | |
LT1130ACNW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ |
Price & Stock for S-1130A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8463
|
Newark | Rotary Coded Sw, 16 Pos, 0.1A, 5Vdc, Th Rohs Compliant: Yes |Nidec Components S-1130A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$3.9100 / $5.4900 | Buy Now |
DISTI #
S-1130A-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.1A 5V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0528 | Buy Now |
DISTI #
72154728
|
RS | DIP Switch, HEX, COMP, Rotary, Raised, 5VDC, 100mA, S-1000A Series | Nidec Components S-1130A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9800 / $3.5700 | RFQ |
DISTI #
C1S153700118637
|
Chip1Stop | Rotary Switch RoHS: Compliant pbFree: Yes Container: Bulk | 20 |
|
$3.4600 / $3.6700 | Buy Now |