Part Details for S-1122B31MC-L8Q-TFG by ABLIC Inc.
Overview of S-1122B31MC-L8Q-TFG by ABLIC Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1122B31MC-L8Q-TFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1122B31MC-L8QTFG
|
Avnet Americas | LDO Regulator Pos 3.1V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1122B31MC-L8QTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3300 / $0.3900 | Buy Now |
Part Details for S-1122B31MC-L8Q-TFG
S-1122B31MC-L8Q-TFG CAD Models
S-1122B31MC-L8Q-TFG Part Data Attributes
|
S-1122B31MC-L8Q-TFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1122B31MC-L8Q-TFG
ABLIC Inc.
3.1V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.26 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.131 V | |
Output Voltage1-Min | 3.069 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for S-1122B31MC-L8Q-TFG
This table gives cross-reference parts and alternative options found for S-1122B31MC-L8Q-TFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1122B31MC-L8Q-TFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-1122B31MC-L8Q-TF | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 3.1V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | S-1122B31MC-L8Q-TFG vs S-1122B31MC-L8Q-TF |
S-1122B31MC-L8Q-TF | Seiko Instruments Inc | Check for Price | Fixed Positive LDO Regulator, 3.1V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | S-1122B31MC-L8Q-TFG vs S-1122B31MC-L8Q-TF |
S-1122B31MC-L8QTFG | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 3.1V, 0.26V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | S-1122B31MC-L8Q-TFG vs S-1122B31MC-L8QTFG |