Part Details for S-1112B30MC-L6PTFU by ABLIC Inc.
Overview of S-1112B30MC-L6PTFU by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1112B30MC-L6PTFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1233-1-ND
|
DigiKey | IC REG LINEAR 3V 150MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2921 In Stock |
|
$0.4333 / $0.9500 | Buy Now |
DISTI #
S-1112B30MC-L6PTFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 3V 150mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1112B30MC-L6PTFU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3300 / $0.3900 | Buy Now |
DISTI #
628-S-1112B30MC-L6FU
|
Mouser Electronics | LDO Voltage Regulators Low Drop-Out Voltage Regulator RoHS: Compliant | 0 |
|
$0.3890 / $0.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3644 / $0.4028 | Buy Now |
DISTI #
C1S713100195676
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 321 |
|
$0.2550 / $0.3320 | Buy Now |
Part Details for S-1112B30MC-L6PTFU
S-1112B30MC-L6PTFU CAD Models
S-1112B30MC-L6PTFU Part Data Attributes
|
S-1112B30MC-L6PTFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1112B30MC-L6PTFU
ABLIC Inc.
IC REG LINEAR 3.0V 150MA SOT-23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.97 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |