Part Details for S-1112B30MC-L6PTFG by ABLIC Inc.
Overview of S-1112B30MC-L6PTFG by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-1112B30MC-L6PTFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1112B30MC-L6PTFG-ND
|
DigiKey | IC REG LINEAR 3V 150MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3697 / $0.4044 | Buy Now |
DISTI #
S-1112B30MC-L6PTFG
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1112B30MC-L6PTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3300 / $0.3900 | Buy Now |
DISTI #
628-1112B30MC-G
|
Mouser Electronics | LDO Voltage Regulators 3.0 V 1% 0.19mV RoHS: Compliant | 0 |
|
$0.3690 / $0.4040 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3644 / $0.4028 | Buy Now |
|
Win Source Electronics | IC REG LDO 3V 0.15A SOT23-5 | 6000 |
|
$0.1560 / $0.2330 | Buy Now |
Part Details for S-1112B30MC-L6PTFG
S-1112B30MC-L6PTFG CAD Models
S-1112B30MC-L6PTFG Part Data Attributes
|
S-1112B30MC-L6PTFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1112B30MC-L6PTFG
ABLIC Inc.
Fixed Positive LDO Regulator, 3V, 0.26V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.26 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.97 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |